ADS7806PB vs ADC804SHQ feature comparison

ADS7806PB Burr-Brown Corp

Buy Now Datasheet

ADC804SHQ Burr-Brown Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BURR-BROWN CORP BURR-BROWN CORP
Package Description PLASTIC, DIP-28 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Conversion Time-Max 20 µs 17 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T28 R-CDIP-T24
JESD-609 Code e0
Linearity Error-Max (EL) 0.011% 0.012%
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY
Output Format SERIAL, PARALLEL, 8 BITS SERIAL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.04 MHz
Sample and Hold / Track and Hold SAMPLE
Supply Voltage-Nom 5 V 15 V
Surface Mount NO NO
Technology CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Negative Supply Voltage-Nom -15 V
Supply Current-Max 26 mA

Compare ADC804SHQ with alternatives