ADC804SHQ vs ADS8507IBDWG4 feature comparison

ADC804SHQ Burr-Brown Corp

Buy Now Datasheet

ADS8507IBDWG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BURR-BROWN CORP TEXAS INSTRUMENTS INC
Package Description , SOP, SOP28,.4
Reach Compliance Code unknown compliant
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Conversion Time-Max 17 µs 20 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-CDIP-T24 R-PDSO-G28
Linearity Error-Max (EL) 0.012% 0.0023%
Negative Supply Voltage-Nom -15 V
Number of Analog In Channels 1 1
Number of Bits 12 16
Number of Functions 1 1
Number of Terminals 24 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Bit Code COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL, PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 26 mA
Supply Voltage-Nom 15 V 5 V
Surface Mount NO YES
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 28
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Length 17.9 mm
Moisture Sensitivity Level 2
Package Equivalence Code SOP28,.4
Peak Reflow Temperature (Cel) 260
Sample Rate 0.04 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 2.65 mm
Supply Voltage-Min 4.75 V
Technology CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare ADC804SHQ with alternatives

Compare ADS8507IBDWG4 with alternatives