ADS7804UB
vs
5962-85127023A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
SOIC
QLCC
Package Description
SOIC-28
LEAD FREE, QCC-28
Pin Count
28
28
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Devices
Analog Input Voltage-Max
5.25 V
20 V
Analog Input Voltage-Min
4.75 V
Conversion Time-Max
8 µs
24 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
S-CQCC-N28
JESD-609 Code
e4
e0
Length
17.9 mm
11.43 mm
Linearity Error-Max (EL)
0.011%
0.0122%
Moisture Sensitivity Level
3
1
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Bit Code
2'S COMPLEMENT BINARY
BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Equivalence Code
SOP28,.4
LCC28,.45SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Qualified
Sample Rate
0.1 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.65 mm
2.54 mm
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
15 V
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
11.43 mm
Base Number Matches
2
3
Manufacturer Package Code
E-28-1
Negative Supply Voltage-Nom
-15 V
Screening Level
MIL-STD-883
Supply Current-Max
40 mA
Compare ADS7804UB with alternatives
Compare 5962-85127023A with alternatives