5962-85127023A
vs
HADC574ZCMC/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
SIGNAL PROCESSING TECHNOLOGIES
Package Description
LEAD FREE, QCC-28
QCCN, LCC28,.45SQ
Reach Compliance Code
unknown
unknown
Conversion Time-Max
24 µs
25 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
Length
11.43 mm
Linearity Error-Max (EL)
0.0122%
0.024%
Negative Supply Voltage-Nom
-15 V
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Bit Code
BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC28,.45SQ
LCC28,.45SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
38535Q/M;38534H;883B
Seated Height-Max
2.54 mm
Supply Voltage-Nom
15 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
Base Number Matches
3
1
Rohs Code
No
Analog Input Voltage-Max
16.5 V
Analog Input Voltage-Min
-16.5 V
JESD-609 Code
e0
Sample Rate
0.056 MHz
Sample and Hold / Track and Hold
SAMPLE
Supply Current-Max
9 mA
Technology
CMOS
Terminal Finish
TIN LEAD
Compare 5962-85127023A with alternatives
Compare HADC574ZCMC/883 with alternatives