ADS1250U vs LTC2420IS8 feature comparison

ADS1250U Texas Instruments

Buy Now Datasheet

LTC2420IS8 Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Lifetime Buy Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description SOIC-16 SOP, SOP8,.25
Pin Count 16 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 4.196 V 6.1875 V
Analog Input Voltage-Min -4.096 V -0.0125 V
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e4 e0
Length 10.3 mm 4.9 mm
Linearity Error-Max (EL) 0.002% 0.1375%
Moisture Sensitivity Level 2 1
Number of Analog In Channels 1 1
Number of Bits 20 20
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.025 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 2.65 mm 1.75 mm
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 3.9 mm
Base Number Matches 4 4
Manufacturer Package Code S8
Conversion Time-Max 163440 µs

Compare ADS1250U with alternatives

Compare LTC2420IS8 with alternatives