ADS1205IRGER vs ADS1205IRGET feature comparison

ADS1205IRGER Texas Instruments

Buy Now Datasheet

ADS1205IRGET Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description QFN-24 HVQCCN, LCC24,.16SQ,20
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog Input Voltage-Max 5 V 5 V
Analog Input Voltage-Min -2.5 V -2.5 V
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code S-PQCC-N24 S-PQCC-N24
JESD-609 Code e4 e4
Length 4 mm 4 mm
Linearity Error-Max (EL) 0.005% 0.005%
Moisture Sensitivity Level 2 2
Number of Analog In Channels 2 2
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20 LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 10 MHz 10 MHz
Seated Height-Max 1 mm 1 mm
Supply Current-Max 16 mA 16 mA
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
Base Number Matches 2 2

Compare ADS1205IRGER with alternatives

Compare ADS1205IRGET with alternatives