ADR5040BRTZ-R2 vs TLVH432BIPKG3 feature comparison

ADR5040BRTZ-R2 Analog Devices Inc

Buy Now Datasheet

TLVH432BIPKG3 Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-89
Package Description ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN GREEN, PLASTIC, SOT-89, 3 PIN
Pin Count 3 3
Manufacturer Package Code RT-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PSSO-F3
JESD-609 Code e3 e3
Length 2.92 mm 4.5 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.05 V 1.246 V
Output Voltage-Min 2.046 V 1.234 V
Output Voltage-Nom 2.048 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HSOF
Package Equivalence Code TO-236 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.6 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 75 ppm/°C 129.032 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 1.5 mm
Terminal Position DUAL SINGLE
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.1%
Width 1.3 mm 2.5 mm
Base Number Matches 1 1
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Output Current-Max 0.08 A
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 1.24 V
Time@Peak Reflow Temperature-Max (s) 30

Compare ADR5040BRTZ-R2 with alternatives

Compare TLVH432BIPKG3 with alternatives