ADR4525BRZ vs MAX6023EBT30+T feature comparison

ADR4525BRZ Analog Devices Inc

Buy Now Datasheet

MAX6023EBT30+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC BGA
Package Description SOIC-8 UCSP-5
Pin Count 8 5
Manufacturer Package Code R-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature Temp Coef of Voltage for BOX method 2ppm/Cel
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PBGA-B5
JESD-609 Code e3 e1
Length 4.9 mm 1.52 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.01 A
Output Voltage-Max 2.5005 V 3.006 V
Output Voltage-Min 2.4995 V 2.994 V
Output Voltage-Nom 2.5 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VFBGA
Package Equivalence Code SOP8,.25 BGA6,2X3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 0.67 mm
Supply Voltage-Max (Vsup) 15 V 12.6 V
Supply Voltage-Min (Vsup) 3 V 3.2 V
Surface Mount YES YES
Temp Coef of Voltage-Max 4 ppm/°C 30 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.02% 0.2%
Width 3.9 mm 1 mm
Base Number Matches 1 2
Supply Voltage-Nom (Vsup) 5 V

Compare ADR4525BRZ with alternatives

Compare MAX6023EBT30+T with alternatives