ADR4525BRZ
vs
MAX6241ACPA+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
DIP
Package Description
SOIC-8
DIP, DIP8,.3
Pin Count
8
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
Temp Coef of Voltage for BOX method 2ppm/Cel
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e3
e3
Length
4.9 mm
9.375 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.01 A
Output Voltage-Max
2.5005 V
4.097 V
Output Voltage-Min
2.4995 V
4.095 V
Output Voltage-Nom
2.5 V
4.096 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
4.572 mm
Supply Voltage-Max (Vsup)
15 V
36 V
Supply Voltage-Min (Vsup)
3 V
8 V
Surface Mount
YES
NO
Temp Coef of Voltage-Max
4 ppm/°C
2 ppm/°C
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trim/Adjustable Output
NO
YES
Voltage Tolerance-Max
0.02%
0.02%
Width
3.9 mm
7.62 mm
Base Number Matches
2
2
Supply Current-Max (Isup)
3.2 mA
Supply Voltage-Nom (Vsup)
10 V
Technology
BIPOLAR
Compare ADR4525BRZ with alternatives
Compare MAX6241ACPA+ with alternatives