ADR425BRZ
vs
LTC6652AHLS8-5#PBF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
SOIC
|
LCC
|
Package Description |
SOP,
|
LCC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G8
|
S-CQCC-N8
|
JESD-609 Code |
e3
|
|
Length |
4.9 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
5.002 V
|
5.0025 V
|
Output Voltage-Min |
4.998 V
|
4.9975 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
HQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Seated Height-Max |
1.75 mm
|
1.55 mm
|
Supply Voltage-Max (Vsup) |
15 V
|
13.2 V
|
Supply Voltage-Min (Vsup) |
7 V
|
5.5 V
|
Surface Mount |
YES
|
YES
|
Temp Coef of Voltage-Max |
3 ppm/°C
|
5 ppm/°C
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Trim/Adjustable Output |
YES
|
NO
|
Width |
3.9 mm
|
5 mm
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
LS8
|
Package Equivalence Code |
|
LCC8,.2SQ
|
Technology |
|
CMOS
|
|
|
|