ADR425ARMZ
vs
LT6654AHS6-2.048#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
LINEAR TECHNOLOGY CORP
Part Package Code
TSSOP
SOT
Package Description
TSSOP,
TSOT-23, 6 PIN
Pin Count
8
6
Reach Compliance Code
unknown
compliant
Additional Feature
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
S-PDSO-G8
R-PDSO-G6
JESD-609 Code
e3
e3
Length
3 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Voltage-Max
5.006 V
2.0524 V
Output Voltage-Min
4.994 V
2.0436 V
Output Voltage-Nom
5 V
2.048 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
1 mm
Supply Voltage-Max (Vsup)
15 V
36 V
Supply Voltage-Min (Vsup)
7 V
2.548 V
Surface Mount
YES
YES
Temp Coef of Voltage-Max
10 ppm/°C
10 ppm/°C
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
YES
NO
Width
3 mm
1.625 mm
Base Number Matches
2
2
Manufacturer Package Code
S6
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
TSOP6,.11,37
Qualification Status
Not Qualified
Technology
BIPOLAR
Voltage Tolerance-Max
0.215%
Compare LT6654AHS6-2.048#TRPBF with alternatives