ADR420ARMZ
vs
MAX6061BEUR+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
TSSOP
3-SOT_23-N/A
Package Description
TSSOP,
SOT-23, 3 PIN
Pin Count
8
3
Reach Compliance Code
unknown
compliant
Additional Feature
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
S-PDSO-G8
R-PDSO-G3
JESD-609 Code
e3
e3
Length
3 mm
2.8575 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
3
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.051 V
1.254 V
Output Voltage-Min
2.045 V
1.242 V
Output Voltage-Nom
2.048 V
1.248 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.1 mm
1.194 mm
Supply Voltage-Max (Vsup)
15 V
12.6 V
Supply Voltage-Min (Vsup)
5 V
2.5 V
Surface Mount
YES
YES
Temp Coef of Voltage-Max
10 ppm/°C
30 ppm/°C
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.952 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Trim/Adjustable Output
YES
NO
Width
3 mm
1.2955 mm
Base Number Matches
2
2
Manufacturer Package Code
3-SOT_23-N/A
Date Of Intro
2000-04-07
Samacsys Manufacturer
Analog Devices
Package Equivalence Code
TO-236
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Technology
BICMOS
Compare ADR420ARMZ with alternatives
Compare MAX6061BEUR+T with alternatives