ADR395BUJZ-REEL7 vs LT1634ACS8-5 feature comparison

ADR395BUJZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

LT1634ACS8-5 Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC LINEAR TECHNOLOGY CORP
Part Package Code TSOT SOIC
Package Description VSSOP, SOP, SOP8,.25
Pin Count 5 8
Reach Compliance Code unknown not_compliant
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G5 R-PDSO-G8
JESD-609 Code e3 e0
Length 2.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.005 V 5.006 V
Output Voltage-Min 4.995 V 4.994 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm 1.75 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 5.3 V
Supply Voltage-Nom (Vsup) 6 V
Surface Mount YES YES
Temp Coef of Voltage-Max 9 ppm/°C 10 ppm/°C
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output NO NO
Width 1.6 mm 3.9 mm
Base Number Matches 2 2
Manufacturer Package Code S8
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Technology BIPOLAR
Voltage Tolerance-Max 0.12%

Compare LT1634ACS8-5 with alternatives