ADR392BUJZ-R2
vs
LT1790ACS6-4.096#TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
LINEAR TECHNOLOGY CORP
Part Package Code
TSOT
SOT
Package Description
VSSOP,
SOT-23, 6 PIN
Pin Count
5
6
Reach Compliance Code
unknown
not_compliant
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G5
R-PDSO-G6
JESD-609 Code
e3
e0
Length
2.9 mm
2.95 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
6
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
4.912 V
4.10092 V
Output Voltage-Min
4.091 V
4.09108 V
Output Voltage-Nom
4.096 V
4.096 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
235
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
15 V
18 V
Supply Voltage-Min (Vsup)
4.3 V
4.6 V
Supply Voltage-Nom (Vsup)
5 V
4.6 V
Surface Mount
YES
YES
Temp Coef of Voltage-Max
9 ppm/°C
10 ppm/°C
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
20
Trim/Adjustable Output
NO
NO
Width
1.6 mm
1.625 mm
Base Number Matches
2
2
Manufacturer Package Code
S6
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
TSOP6,.11,37
Qualification Status
Not Qualified
Technology
BIPOLAR
Voltage Tolerance-Max
0.12%
Compare LT1790ACS6-4.096#TR with alternatives