ADR381ARTZ-R2 vs MAX6192CESA+T feature comparison

ADR381ARTZ-R2 Rochester Electronics LLC

Buy Now Datasheet

MAX6192CESA+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 SOIC
Package Description TSSOP, SOP, SOP8,.25
Pin Count 3 8
Reach Compliance Code unknown compliant
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G8
JESD-609 Code e3 e3
Length 2.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.506 V 2.51 V
Output Voltage-Min 2.494 V 2.49 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.12 mm 1.75 mm
Supply Voltage-Max (Vsup) 18 V 12.6 V
Supply Voltage-Min (Vsup) 2.8 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temp Coef of Voltage-Max 25 ppm/°C 25 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.96 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Trim/Adjustable Output NO NO
Width 1.3 mm 3.9 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Technology BIPOLAR
Voltage Tolerance-Max 0.4%

Compare MAX6192CESA+T with alternatives