ADR3525WARMZ-R7 vs LT6656ACS6-3#PBF feature comparison

ADR3525WARMZ-R7 Analog Devices Inc

Buy Now Datasheet

LT6656ACS6-3#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP
Package Description MSOP-8 VSSOP, TSOP6,.11,37
Pin Count 8 6
Manufacturer Package Code RM-8 05-08-1636
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PDSO-G8 R-PDSO-G6
JESD-609 Code e3 e3
Length 3 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.5025 V 3.0015 V
Output Voltage-Min 2.4975 V 2.9985 V
Output Voltage-Nom 2.5 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSSOP
Package Equivalence Code TSSOP8,.19 TSOP6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 18 V
Supply Voltage-Min (Vsup) 2.7 V 3.5 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temp Coef of Voltage-Max 8 ppm/°C 10 ppm/°C
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 0.1% 0.05%
Width 3 mm 1.625 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 30

Compare ADR3525WARMZ-R7 with alternatives

Compare LT6656ACS6-3#PBF with alternatives