ADR3512WCRMZ-R7 vs LTC6655BHMS8-5#PBF feature comparison

ADR3512WCRMZ-R7 Analog Devices Inc

Buy Now Datasheet

LTC6655BHMS8-5#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description MSOP-8 MSOP-8
Pin Count 8 8
Manufacturer Package Code RM-8 MS8
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.2012 V 5.0012 V
Output Voltage-Min 1.1988 V 4.9987 V
Output Voltage-Nom 1.2 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 13.2 V
Supply Voltage-Min (Vsup) 2.3 V 5.198 V
Supply Voltage-Nom (Vsup) 3 V 5.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temp Coef of Voltage-Max 8 ppm/°C 2 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.1% 0.025%
Width 3 mm 3 mm
Base Number Matches 1 1
Part Package Code MSOP
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare ADR3512WCRMZ-R7 with alternatives

Compare LTC6655BHMS8-5#PBF with alternatives