ADR293GRU vs MAX6023EBT50-T feature comparison

ADR293GRU Analog Devices Inc

Buy Now Datasheet

MAX6023EBT50-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC BGA
Package Description MS-012AA, SOIC-8 UCSP-5
Pin Count 8 5
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PBGA-B5
JESD-609 Code e0 e0
Length 4.9 mm 1.52 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.01 V 5.01 V
Output Voltage-Min 4.99 V 4.99 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VFBGA
Package Equivalence Code TSSOP8,.25 BGA6,2X3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 0.67 mm
Supply Voltage-Max (Vsup) 15 V 12.6 V
Supply Voltage-Min (Vsup) 6 V 5.2 V
Supply Voltage-Nom (Vsup) 6 V 5.5 V
Surface Mount YES YES
Temp Coef of Voltage-Max 30 ppm/°C 30 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL BOTTOM
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.2% 0.2%
Width 3.9 mm 1 mm
Base Number Matches 2 2
Pbfree Code No
Factory Lead Time 4 Weeks

Compare ADR293GRU with alternatives

Compare MAX6023EBT50-T with alternatives