ADR06BR vs ADR06BRZ-REEL7 feature comparison

ADR06BR Rochester Electronics LLC

Buy Now Datasheet

ADR06BRZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, TSOT-5
Pin Count 8 8
Reach Compliance Code unknown compliant
Additional Feature OUTPUT CAN BE ADJUSTED FROM 2.8V TO 3.3V OUTPUT CAN BE ADJUSTED FROM 2.8V TO 3.3V
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.003 V 3.003 V
Output Voltage-Min 2.997 V 2.997 V
Output Voltage-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 40 V 36 V
Supply Voltage-Min (Vsup) 5 V 5 V
Supply Voltage-Nom (Vsup) 7 V 7 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 3 ppm/°C 3 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output YES YES
Width 3.9 mm 3.9 mm
Base Number Matches 3 1
Rohs Code Yes
Manufacturer Package Code R-8
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Voltage Tolerance-Max 0.1%

Compare ADR06BR with alternatives

Compare ADR06BRZ-REEL7 with alternatives