ADR01AR vs ADR03CRZ feature comparison

ADR01AR Rochester Electronics LLC

Buy Now Datasheet

ADR03CRZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description , SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 8.54 8.54
Average Weight (mg) 66.775 66.775
CO2e (mg) 570.259 570.259
Category CO2 Kg 8.54 8.54
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
Base Number Matches 2 2
Rohs Code Yes
parentfamilyid 1207513
Manufacturer Package Code R-8
Total Weight 74.2
CO2 633.668
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 39
CA Prop 65 Presence YES
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Additional Feature OUTPUT CAN BE ADJUSTED FROM 2.3V TO 2.8V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.505 V
Output Voltage-Min 2.495 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 7 V
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 40 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trim/Adjustable Output YES
Voltage Tolerance-Max 0.1%
Width 3.9 mm

Compare ADR01AR with alternatives

Compare ADR03CRZ with alternatives