ADQ-180
vs
ADQ-180+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Package Description |
CASE CJ725, 8 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ISOLATION-MIN (DB):20
|
ISOLATION-MIN (DB):20
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
26.99 dBm
|
26.99 dBm
|
Insertion Loss-Max |
0.7 dB
|
0.7 dB
|
JESD-609 Code |
e0
|
e3
|
Operating Frequency-Max |
180 MHz
|
180 MHz
|
Operating Frequency-Min |
120 MHz
|
120 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
COMBINER
|
COMBINER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn) - with Nickel (Ni) barrier
|
VSWR-Max |
1.09
|
1.09
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Mini-Circuits
|
|
|
|