-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 120MHz Min, 180MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, CASE CJ725, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ADQ-180+TR-ND
|
DigiKey | RF PWR DVDR 120MHZ-180MHZ 8SMD Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1750 | Buy Now |
DISTI #
139-ADQ-180
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SURF MT/ RoHS RoHS: Compliant | 178 |
|
$7.1600 / $9.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$9.0000 | Buy Now |
|
Quest Components | COMBINER, 120MHZ MIN, 180MHZ MAX, 0.7DB INSERTION LOSS-MAX | 1 |
|
$12.0000 | Buy Now |
|
Chip1Cloud | CERAMIC POWER SPLITTER/COMBINER | 8600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADQ-180+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADQ-180+
Mini-Circuits
Combiner, 120MHz Min, 180MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, CASE CJ725, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):20 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 0.7 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 180 MHz | |
Operating Frequency-Min | 120 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.09 |