ADP3338AKC-1.8-RL7
vs
CS9202YDFR8
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
CHERRY SEMICONDUCTOR CORP
Part Package Code
TO-261AA
Package Description
SOP, SOT-223
0.150 INCH, SO-8
Pin Count
4
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED
Dropout Voltage1-Max
0.4 V
Dropout Voltage1-Nom
0.19 V
Input Voltage Absolute-Max
8.5 V
Input Voltage-Max
8 V
26 V
Input Voltage-Min
2.7 V
4.5 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G8
JESD-609 Code
e0
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
4
8
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1 A
0.1 A
Output Voltage1-Max
1.8252 V
3.399 V
Output Voltage1-Min
1.7748 V
3.201 V
Output Voltage1-Nom
1.8 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOT-223
SOP8(UNSPEC)
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1.6%
3%
Width
3.5 mm
Base Number Matches
2
2
Compare ADP3338AKC-1.8-RL7 with alternatives
Compare CS9202YDFR8 with alternatives