ADP3338AKC-1.8-RL7 vs ADP3338AKCZ-1.8-R7 feature comparison

ADP3338AKC-1.8-RL7 Rochester Electronics LLC

Buy Now Datasheet

ADP3338AKCZ-1.8-R7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code TO-261AA TO-261AA
Package Description SOP, SOP,
Pin Count 4 4
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.4 V 0.4 V
Input Voltage-Max 8 V 8 V
Input Voltage-Min 2.7 V 2.7 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e3
Length 6.5 mm 6.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 1.8252 V 1.8252 V
Output Voltage1-Min 1.7748 V 1.7748 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.5 mm 3.5 mm
Base Number Matches 2 2