ADP3335ARMZ-2.85R7 vs ADP3333ARMZ-2.77-R7 feature comparison

ADP3335ARMZ-2.85R7 Rochester Electronics LLC

Buy Now Datasheet

ADP3333ARMZ-2.77-R7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code TSSOP TSSOP
Package Description ROHS COMPLIANT, MO-187AA, MSOP-8 ULTRA SMALL, MO-187A, MSOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 0.37 V 0.23 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 3.25 V 2.6 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.3 A
Output Voltage1-Max 2.9156 V 2.8199 V
Output Voltage1-Min 2.7845 V 2.7201 V
Output Voltage1-Nom 2.85 V 2.77 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 3 mm 3 mm
Base Number Matches 1 2
Qualification Status Not Qualified

Compare ADP3335ARMZ-2.85R7 with alternatives

Compare ADP3333ARMZ-2.77-R7 with alternatives