ADP3333ARMZ-2.77-R7
vs
LP3982IMMX-2.82/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
ULTRA SMALL, MO-187A, MSOP-8
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
compliant
Dropout Voltage1-Max
0.23 V
0.22 V
Input Voltage-Max
12 V
6 V
Input Voltage-Min
2.6 V
2.5 V
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
2.8199 V
2.9046 V
Output Voltage1-Min
2.7201 V
2.7354 V
Output Voltage1-Nom
2.77 V
2.82 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
3 mm
3 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.12 V
Input Voltage Absolute-Max
6.5 V
Line Regulation-Max
0.0076%
Moisture Sensitivity Level
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
TSSOP8,.19
Packing Method
TR
Technology
CMOS
Voltage Tolerance-Max
3%
Compare ADP3333ARMZ-2.77-R7 with alternatives
Compare LP3982IMMX-2.82/NOPB with alternatives