ADP3330ARTZ-2.5-RL7 vs MIC39300-2.5WU-TR feature comparison

ADP3330ARTZ-2.5-RL7 Analog Devices Inc

Buy Now Datasheet

MIC39300-2.5WU-TR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23
Package Description LSSOP, TO-263, SMSIP3H,.55TB
Pin Count 6
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.4 V 0.55 V
Input Voltage-Max 12 V 16 V
Input Voltage-Min 2.9 V 2.5 V
JESD-30 Code R-PDSO-G6 R-PSSO-G3
JESD-609 Code e3 e3
Length 2.9 mm 10.363 mm
Number of Functions 1 1
Number of Terminals 6 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.2 A 3 A
Output Voltage1-Max 2.535 V 2.55 V
Output Voltage1-Min 2.465 V 2.45 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TO-263
Package Equivalence Code TSOP6,.11,37 SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 4.902 mm
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL SINGLE
Voltage Tolerance-Max 1.4% 2%
Width 1.65 mm 8.7805 mm
Base Number Matches 1 1
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Nom 0.385 V
Input Voltage Absolute-Max 20 V
Line Regulation-Max 0.0125%
Load Regulation-Max 0.025%
Number of Outputs 1
Packing Method TR
Technology BIPOLAR

Compare ADP3330ARTZ-2.5-RL7 with alternatives

Compare MIC39300-2.5WU-TR with alternatives