ADP3300ART-3.2-RL7 vs LD1085D2T25 feature comparison

ADP3300ART-3.2-RL7 Analog Devices Inc

Buy Now Datasheet

LD1085D2T25 STMicroelectronics

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC STMICROELECTRONICS
Part Package Code SOT-23 D2PAK
Package Description LSSOP, TSOP6,.11,37 LEAD FREE, D2PAK-3
Pin Count 6 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.17 V 1.5 V
Dropout Voltage1-Nom 0.17 V 1.3 V
Input Voltage Absolute-Max 16 V 30 V
Input Voltage-Max 12 V 30 V
Input Voltage-Min 3.5 V 4.1 V
JESD-30 Code R-PDSO-G6 R-PSSO-G2
JESD-609 Code e0 e3
Length 2.9 mm 10.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.05 A 3 A
Output Voltage1-Max 3.232 V 2.55 V
Output Voltage1-Min 3.168 V 2.45 V
Output Voltage1-Nom 3.2 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TO-263
Package Equivalence Code TSOP6,.11,37 SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 4.83 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL SINGLE
Voltage Tolerance-Max 1.4% 2%
Width 1.65 mm 9.15 mm
Base Number Matches 1 3
Line Regulation-Max 0.005%
Load Regulation-Max 0.02%

Compare ADP3300ART-3.2-RL7 with alternatives

Compare LD1085D2T25 with alternatives