ADP3300ART-3.2-RL7
vs
SPX1587AT-L-1.5
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
EXAR CORP
|
Part Package Code |
SOT-23
|
D2PAK
|
Package Description |
LSSOP, TSOP6,.11,37
|
TO-263,
|
Pin Count |
6
|
4
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.17 V
|
1.2 V
|
Dropout Voltage1-Nom |
0.17 V
|
1.1 V
|
Input Voltage Absolute-Max |
16 V
|
|
Input Voltage-Max |
12 V
|
10 V
|
Input Voltage-Min |
3.5 V
|
3 V
|
JESD-30 Code |
R-PDSO-G6
|
R-PSSO-G3
|
JESD-609 Code |
e0
|
e3
|
Length |
2.9 mm
|
10.1854 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
6
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-45 °C
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.05 A
|
3 A
|
Output Voltage1-Max |
3.232 V
|
1.53 V
|
Output Voltage1-Min |
3.168 V
|
1.47 V
|
Output Voltage1-Nom |
3.2 V
|
1.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TO-263
|
Package Equivalence Code |
TSOP6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.45 mm
|
4.826 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Voltage Tolerance-Max |
1.4%
|
2%
|
Width |
1.65 mm
|
8.4074 mm
|
Base Number Matches |
2
|
2
|
Load Regulation-Max |
|
0.0045%
|
|
|
|
Compare ADP3300ART-3.2-RL7 with alternatives
Compare SPX1587AT-L-1.5 with alternatives