ADP3300ART-2.85-R7 vs SPX1587AT-L-2.5 feature comparison

ADP3300ART-2.85-R7 Analog Devices Inc

Buy Now Datasheet

SPX1587AT-L-2.5 Exar Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC EXAR CORP
Part Package Code SOT-23 D2PAK
Package Description LSSOP, TO-263,
Pin Count 6 4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.17 V 1.2 V
Input Voltage-Max 12 V 10 V
Input Voltage-Min 3 V 4.25 V
JESD-30 Code R-PDSO-G6 R-PSSO-G3
JESD-609 Code e0 e3
Length 2.9 mm 10.16 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 6 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 0.05 A 3 A
Output Voltage1-Max 2.727 V
Output Voltage1-Min 2.673 V
Output Voltage1-Nom 2.7 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TO-263
Package Equivalence Code TSOP6,.11,37 SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 5.08 mm
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL SINGLE
Voltage Tolerance-Max 1%
Width 1.65 mm 9.015 mm
Base Number Matches 2 3

Compare ADP3300ART-2.85-R7 with alternatives

Compare SPX1587AT-L-2.5 with alternatives