ADP3300ART-2.85-R7
vs
LT1083CK-5
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
SEMTECH CORP
|
Part Package Code |
SOT-23
|
TO-204AA
|
Package Description |
LSSOP,
|
HERMETIC SEALED, TO-3, 2 PIN
|
Pin Count |
6
|
2
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.17 V
|
1.5 V
|
Input Voltage-Max |
12 V
|
|
Input Voltage-Min |
3 V
|
|
JESD-30 Code |
R-PDSO-G6
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
|
Length |
2.9 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
0.05 A
|
7.5 A
|
Output Voltage1-Max |
2.727 V
|
5.1 V
|
Output Voltage1-Min |
2.673 V
|
4.9 V
|
Output Voltage1-Nom |
2.7 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
LSSOP
|
TO-3
|
Package Equivalence Code |
TSOP6,.11,37
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.45 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Voltage Tolerance-Max |
1%
|
2%
|
Width |
1.65 mm
|
|
Base Number Matches |
2
|
2
|
Dropout Voltage1-Nom |
|
1.3 V
|
Load Regulation-Max |
|
0.02%
|
|
|
|
Compare ADP3300ART-2.85-R7 with alternatives
Compare LT1083CK-5 with alternatives