ADP3203JRU-0.85-R7
vs
ADP3203JRUZ-1.0-RL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
SSOP
SSOP
Package Description
TSSOP,
TSSOP,
Pin Count
28
28
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
3.6 V
3.6 V
Input Voltage-Min
3 V
3 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e3
Length
9.7 mm
9.7 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Seated Height-Max
1.2 mm
1.2 mm
Surface Mount
YES
YES
Switcher Configuration
PHASE-SHIFT
PHASE-SHIFT
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
4.4 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Qualification Status
Not Qualified
Compare ADP3203JRU-0.85-R7 with alternatives
Compare ADP3203JRUZ-1.0-RL7 with alternatives