ADP3203JRUZ-1.0-RL7 vs SC1485ITSTRT feature comparison

ADP3203JRUZ-1.0-RL7 Analog Devices Inc

Buy Now Datasheet

SC1485ITSTRT Semtech Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC SEMTECH CORP
Part Package Code SSOP TSSOP
Package Description TSSOP, TSSOP, TSSOP28,.25
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 3.6 V 5.5 V
Input Voltage-Min 3 V 4.5 V
Input Voltage-Nom 3.3 V 5 V
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 9.7 mm 9.7 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration PHASE-SHIFT PHASE-SHIFT
Temperature Grade OTHER AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Samacsys Manufacturer SEMTECH
Additional Feature ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.5 TO 5.5V
Output Current-Max 3.1 A
Package Equivalence Code TSSOP28,.25
Technology CMOS

Compare ADP3203JRUZ-1.0-RL7 with alternatives

Compare SC1485ITSTRT with alternatives