ADP3162JR
vs
ADP3031ARM
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SOIC
MSOP
Package Description
SOIC-16
TSSOP, TSSOP8,.19
Pin Count
16
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
14 V
5.5 V
Input Voltage-Min
6.5 V
2.5 V
Input Voltage-Nom
12 V
3.3 V
JESD-30 Code
R-PDSO-G16
S-PDSO-G8
JESD-609 Code
e0
Length
9.9 mm
3 mm
Number of Functions
2
1
Number of Terminals
16
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP16,.25
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Surface Mount
YES
YES
Switcher Configuration
SINGLE
BOOST
Switching Frequency-Max
2000 kHz
2300 kHz
Technology
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3 mm
Base Number Matches
6
3
Output Current-Max
1.8 A
Compare ADP3162JR with alternatives
Compare ADP3031ARM with alternatives