ADP222ACPZ-1833-R7 vs ST2L05R2818PS feature comparison

ADP222ACPZ-1833-R7 Analog Devices Inc

Buy Now Datasheet

ST2L05R2818PS STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC STMICROELECTRONICS
Part Package Code SOIC DFN
Package Description 2 X 2 MM, ROHS COMPLIANT, LFCSP-8 HVSON, SOLCC8,.25
Pin Count 8 8
Manufacturer Package Code CP-8-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Adjustability FIXED FIXED
Dropout Voltage1-Nom 0.17 V 1.3 V
Input Voltage Absolute-Max 6 V 10 V
Input Voltage-Max 5.5 V 7 V
Input Voltage-Min 2.5 V 4.5 V
JESD-30 Code S-PDSO-N8 R-XDSO-N8
JESD-609 Code e4
Length 2 mm 6 mm
Line Regulation-Max 0.00288% 0.015%
Load Regulation-Max 0.0197% 0.012%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A 1 A
Output Current2-Max 0.3 A 1 A
Output Voltage1-Max 1.836 V 2.884 V
Output Voltage1-Min 1.764 V 2.716 V
Output Voltage1-Nom 1.8 V 2.8 V
Output Voltage2-Max 3.366 V 1.854 V
Output Voltage2-Min 3.234 V 1.746 V
Output Voltage2-Nom 3.3 V 1.8 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.08,20 SOLCC8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Seated Height-Max 0.65 mm 1 mm
Surface Mount YES YES
Technology DMOS BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 3%
Width 2 mm 5 mm
Base Number Matches 1 1

Compare ADP222ACPZ-1833-R7 with alternatives

Compare ST2L05R2818PS with alternatives