ADP222ACPZ-1233R7
vs
ST2L05R2818PS
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
DFN
|
Package Description |
,
|
HVSON, SOLCC8,.25
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
S-PDSO-N8
|
R-XDSO-N8
|
Number of Terminals |
8
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
1.3 V
|
Input Voltage Absolute-Max |
|
10 V
|
Input Voltage-Max |
|
7 V
|
Input Voltage-Min |
|
4.5 V
|
Length |
|
6 mm
|
Line Regulation-Max |
|
0.015%
|
Load Regulation-Max |
|
0.012%
|
Number of Functions |
|
1
|
Number of Outputs |
|
2
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
|
1 A
|
Output Current2-Max |
|
1 A
|
Output Voltage1-Max |
|
2.884 V
|
Output Voltage1-Min |
|
2.716 V
|
Output Voltage1-Nom |
|
2.8 V
|
Output Voltage2-Max |
|
1.854 V
|
Output Voltage2-Min |
|
1.746 V
|
Output Voltage2-Nom |
|
1.8 V
|
Package Code |
|
HVSON
|
Package Equivalence Code |
|
SOLCC8,.25
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1 mm
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
1.27 mm
|
Voltage Tolerance-Max |
|
3%
|
Width |
|
5 mm
|
|
|
|
Compare ADP222ACPZ-1233R7 with alternatives
Compare ST2L05R2818PS with alternatives