ADP2138ACBZ-0.8-R7 vs ADP2138ACBZ-1.8-R7 feature comparison

ADP2138ACBZ-0.8-R7 Analog Devices Inc

Buy Now Datasheet

ADP2138ACBZ-1.8-R7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code BGA BGA
Package Description WLCSP-6 WLCSP-6
Pin Count 6 6
Manufacturer Package Code CB-6-12 CB-6-12
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.3 V 2.3 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code R-PBGA-B6 R-PBGA-B6
JESD-609 Code e1 e1
Length 1.505 mm 1.505 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.65 A 1.65 A
Output Voltage-Nom 0.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA6,2X3,20 BGA6,2X3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.64 mm 0.64 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 3400 kHz 3400 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.03 mm 1.03 mm
Base Number Matches 1 1

Compare ADP2138ACBZ-0.8-R7 with alternatives

Compare ADP2138ACBZ-1.8-R7 with alternatives