-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0916
|
Newark | Dc/Dc Conv, Sync Buck, 3Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices ADP2138ACBZ-1.8-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6000 / $3.5700 | Buy Now |
DISTI #
505-ADP2138ACBZ-1.8-R7CT-ND
|
DigiKey | IC REG BUCK 1.8V 800MA 6WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8227 In Stock |
|
$1.4350 / $2.9700 | Buy Now |
DISTI #
584-ADP2138ACBZ1.8R7
|
Mouser Electronics | Switching Voltage Regulators 0.8A 3MHz Buck 1.8Vout RoHS: Compliant | 0 |
|
$1.4800 / $2.7800 | Order Now |
|
Analog Devices Inc | 0.8A 3MHz Buck 1.8Vout Min Qty: 1 Package Multiple: 3000 | 1646 |
|
$1.4350 / $2.9700 | Buy Now |
|
Rochester Electronics | ADP2138 - 0.8A 3MHz Buck 1.8Vout RoHS: Compliant Status: Active Min Qty: 1 | 12737 |
|
$1.3800 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2138ACBZ-1.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2138ACBZ-1.8-R7
Analog Devices Inc
Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | WLCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CB-6-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.65 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.64 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.03 mm |
This table gives cross-reference parts and alternative options found for ADP2138ACBZ-1.8-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2138ACBZ-1.8-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2139ACBZ-1.5-R7 | Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter with an Internal Discharge Switch | Analog Devices Inc | ADP2138ACBZ-1.8-R7 vs ADP2139ACBZ-1.5-R7 |
ADP2147ACBZ-130-R7 | Compact, 800 mA, 3 MHz, Simple DVS, Buck Regulator | Analog Devices Inc | ADP2138ACBZ-1.8-R7 vs ADP2147ACBZ-130-R7 |
LM3691TL-0.75 | IC 1.7 A SWITCHING REGULATOR, 4400 kHz SWITCHING FREQ-MAX, PBGA6, MICRO, SMD-6, Switching Regulator or Controller | National Semiconductor Corporation | ADP2138ACBZ-1.8-R7 vs LM3691TL-0.75 |
ADP2138ACBZ-1.5-R7 | Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2138ACBZ-1.8-R7 vs ADP2138ACBZ-1.5-R7 |
ADP2147ACBZ-150-R7 | Compact, 800 mA, 3 MHz, Simple DVS, Buck Regulator | Analog Devices Inc | ADP2138ACBZ-1.8-R7 vs ADP2147ACBZ-150-R7 |
ADP2138ACBZ-2.8-R7 | Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2138ACBZ-1.8-R7 vs ADP2138ACBZ-2.8-R7 |
ADP2139ACBZ-1.2-R7 | Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter with an Internal Discharge Switch | Analog Devices Inc | ADP2138ACBZ-1.8-R7 vs ADP2139ACBZ-1.2-R7 |
ADP2139ACBZ-0.8-R7 | Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter with an Internal Discharge Switch | Analog Devices Inc | ADP2138ACBZ-1.8-R7 vs ADP2139ACBZ-0.8-R7 |
ADP2139ACBZ-3.0-R7 | Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter with an Internal Discharge Switch | Analog Devices Inc | ADP2138ACBZ-1.8-R7 vs ADP2139ACBZ-3.0-R7 |
ADP2138ACBZ-1.0-R7 | Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2138ACBZ-1.8-R7 vs ADP2138ACBZ-1.0-R7 |