ADP1714AUJZ-1.5-R7 vs BU15TD3WG-TR feature comparison

ADP1714AUJZ-1.5-R7 Analog Devices Inc

Buy Now Datasheet

BU15TD3WG-TR ROHM Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROHM CO LTD
Part Package Code TSOT
Package Description VSSOP, TSOP5/6,.11,37
Pin Count 5
Manufacturer Package Code UJ-5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices ROHM Semiconductor
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.27 V 0.7 V
Input Voltage Absolute-Max 6 V 6.5 V
Input Voltage-Max 5.5 V 6 V
Input Voltage-Min 2.5 V 1.7 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.01313% 0.02%
Load Regulation-Max 0.018% 0.08%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A 0.2 A
Output Voltage1-Max 1.53 V 1.525 V
Output Voltage1-Min 1.47 V 1.475 V
Output Voltage1-Nom 1.5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR, EMBOSSED
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1.45 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 1.67%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Dropout Voltage1-Nom 0.44 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ADP1714AUJZ-1.5-R7 with alternatives

Compare BU15TD3WG-TR with alternatives