ADP1712AUJZ-3.3-R7
vs
MAX8867EUK36-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSOT
SOT-23
Package Description
LEAD FREE, MO-193AB, TSOT-5
LSSOP, TSOP5/6,.11,37
Pin Count
5
5
Manufacturer Package Code
UJ-5
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.27 V
0.12 V
Dropout Voltage1-Nom
0.17 V
0.165 V
Input Voltage Absolute-Max
6 V
7 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.5 V
2.5 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2.9 mm
2.9 mm
Line Regulation-Max
0.014%
0.0151%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
0.15 A
Output Voltage1-Max
3.366 V
3.672 V
Output Voltage1-Min
3.234 V
3.492 V
Output Voltage1-Nom
3.3 V
3.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
1.45 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
3%
Width
1.6 mm
1.625 mm
Base Number Matches
1
3
Load Regulation-Max
0.173%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Compare ADP1712AUJZ-3.3-R7 with alternatives
Compare MAX8867EUK36-T with alternatives