ADP162AUJZ-1.5-R7 vs LT1761ES5-1.5#TR feature comparison

ADP162AUJZ-1.5-R7 Analog Devices Inc

Buy Now Datasheet

LT1761ES5-1.5#TR Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Part Package Code TSOT SOT
Package Description TSOT-5 PLASTIC, MO-193, TSOT-23, 5 PIN
Pin Count 5 5
Manufacturer Package Code UJ-5 S5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.225 V 0.45 V
Dropout Voltage1-Nom 0.12 V 0.3 V
Input Voltage Absolute-Max 6.5 V 20 V
Input Voltage-Max 5.5 V 20 V
Input Voltage-Min 2.2 V 2 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.00525% 0.01%
Load Regulation-Max 0.022485%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.1 A
Output Voltage1-Max 1.5525 V 1.555 V
Output Voltage1-Min 1.4475 V 1.436 V
Output Voltage1-Nom 1.5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Technology CMOS BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Voltage Tolerance-Max 3.5% 4.3%
Width 1.6 mm 1.625 mm
Base Number Matches 1 2

Compare ADP162AUJZ-1.5-R7 with alternatives

Compare LT1761ES5-1.5#TR with alternatives