ADP162AUJZ-1.5-R7 vs FAN2559S15X feature comparison

ADP162AUJZ-1.5-R7 Analog Devices Inc

Buy Now Datasheet

FAN2559S15X Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSOT SOT-23
Package Description TSOT-5 LSSOP, TSOP6,.11,37
Pin Count 5 6
Manufacturer Package Code UJ-5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.225 V
Dropout Voltage1-Nom 0.12 V 0.25 V
Input Voltage Absolute-Max 6.5 V 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.2 V 2.7 V
JESD-30 Code R-PDSO-G5 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.00525%
Load Regulation-Max 0.022485%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.18 A
Output Voltage1-Max 1.5525 V 1.53 V
Output Voltage1-Min 1.4475 V 1.47 V
Output Voltage1-Nom 1.5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1.45 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3.5% 2%
Width 1.6 mm 1.65 mm
Base Number Matches 1 2

Compare ADP162AUJZ-1.5-R7 with alternatives

Compare FAN2559S15X with alternatives