ADP162AUJZ-1.5-R7
vs
ADP160AUJZ-1.5-R7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TSOT
TSOT
Package Description
TSOT-5
TSOT-5
Pin Count
5
5
Manufacturer Package Code
UJ-5
UJ-5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.225 V
0.225 V
Dropout Voltage1-Nom
0.12 V
0.12 V
Input Voltage Absolute-Max
6.5 V
6.5 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.2 V
2.2 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.9 mm
2.9 mm
Line Regulation-Max
0.00525%
0.00525%
Load Regulation-Max
0.022485%
0.0225%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
1.5525 V
1.5525 V
Output Voltage1-Min
1.4475 V
1.4475 V
Output Voltage1-Nom
1.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
3.5%
3.5%
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Compare ADP162AUJZ-1.5-R7 with alternatives
Compare ADP160AUJZ-1.5-R7 with alternatives