ADN4695EBRZ-RL7 vs SN65MLVD205ADRG4 feature comparison

ADN4695EBRZ-RL7 Analog Devices Inc

Buy Now Datasheet

SN65MLVD205ADRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Pin Count 14 14
Manufacturer Package Code R-14
Reach Compliance Code compliant compliant
ECCN Code 5A991.B EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.00001 A 0.00001 A
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e4
Moisture Sensitivity Level 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 0.48 V 2 V
Output Low Current-Max 0.008 A 0.008 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Supply Current-Max 24 mA 24 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology DMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Part Package Code SOIC
Package Description SOP, SOP14,.25
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface Standard EIA-899; TIA-899
Length 8.65 mm
Number of Functions 1
Receive Delay-Max 6 ns
Receiver Number of Bits 1
Seated Height-Max 1.75 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Transmit Delay-Max 3.5 ns
Width 3.899 mm

Compare ADN4695EBRZ-RL7 with alternatives

Compare SN65MLVD205ADRG4 with alternatives