ADN2821XCHIP-05KWP vs MAX3724E/D feature comparison

ADN2821XCHIP-05KWP Analog Devices Inc

Buy Now Datasheet

MAX3724E/D Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIE DIE
Package Description DIE, DIE OR CHIP DIE, DIE OR CHIP
Pin Count 17 10
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.33.00.01
JESD-30 Code R-XUUC-N17 R-XUUC-N10
Number of Functions 1 1
Number of Terminals 17 10
Operating Temperature-Max 95 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
JESD-609 Code e0
Supply Current-Max 0.041 mA
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare ADN2821XCHIP-05KWP with alternatives

Compare MAX3724E/D with alternatives