ADM8829ART vs MAX665CWE+ feature comparison

ADM8829ART Analog Devices Inc

Buy Now Datasheet

MAX665CWE+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 SOIC
Package Description LSSOP, TSOP6,.11,37 0.300 INCH, SOIC-16
Pin Count 6 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 5.5 V 8 V
Input Voltage-Min 1.5 V 1.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G6 R-PDSO-G16
JESD-609 Code e0 e3
Length 2.9 mm 10.3 mm
Number of Functions 1 1
Number of Terminals 6 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.025 A 0.1 A
Output Voltage-Nom -5.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP6,.11,37 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 2.65 mm
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 190 kHz 45 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Width 1.65 mm 7.5 mm
Base Number Matches 1 2
Pbfree Code Yes
Date Of Intro 1993-01-01
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 3 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare ADM8829ART with alternatives

Compare MAX665CWE+ with alternatives