ADM8829ART vs MAX660MJA/883B feature comparison

ADM8829ART Analog Devices Inc

Buy Now Datasheet

MAX660MJA/883B Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 DIP
Package Description LSSOP, TSOP6,.11,37 DIP, DIP8,.3
Pin Count 6 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 1.5 V 1.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G6 R-GDIP-T8
JESD-609 Code e0 e0
Length 2.9 mm
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 0.025 A 0.12 A
Output Voltage-Nom -5.5 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code LSSOP DIP
Package Equivalence Code TSOP6,.11,37 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 5.08 mm
Surface Mount YES NO
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 190 kHz 80 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL DUAL
Width 1.65 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code No
Moisture Sensitivity Level 1
Screening Level 38535Q/M;38534H;883B

Compare ADM8829ART with alternatives

Compare MAX660MJA/883B with alternatives