ADM8828ARTZ-REEL7
vs
MAX665CWE+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SOT-23
16-SOIC_W-300_MIL
Package Description
SOT-23, 6 PIN
0.300 INCH, SOIC-16
Pin Count
6
16
Manufacturer Package Code
RJ-6
16-SOIC_W-300_MIL
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
5.5 V
8 V
Input Voltage-Min
1.5 V
1.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G6
R-PDSO-G16
JESD-609 Code
e4
e3
Length
2.9 mm
10.3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.025 A
0.1 A
Output Voltage-Nom
-5.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Equivalence Code
TSOP6,.11,37
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
2.65 mm
Surface Mount
YES
YES
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
190 kHz
45 kHz
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
1.65 mm
7.5 mm
Base Number Matches
1
2
Date Of Intro
1992-06-01
Supply Current-Max (Isup)
3 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare ADM8828ARTZ-REEL7 with alternatives
Compare MAX665CWE+ with alternatives