-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switched-Capacitor Voltage Inverter with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8606
|
Newark | Dc/Dc Charge Pump Conv, Inv, Adj, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Output Current Max:25Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-1.5V, Adjustable Output Voltage Max:-5.5V, Input Voltage Min:1.5V Rohs Compliant: Yes |Analog Devices ADM8828ARTZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4824 |
|
$1.8300 / $3.4700 | Buy Now |
DISTI #
505-ADM8828ARTZ-REEL7CT-ND
|
DigiKey | IC REG CHARG PUMP INV 25MA SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2352 In Stock |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
584-ADM8828ARTZ-R7
|
Mouser Electronics | Switching Voltage Regulators Charged pump inverter w/shut down I.C. RoHS: Compliant | 0 |
|
$1.6700 / $3.1400 | Order Now |
DISTI #
V72:2272_06221088
|
Arrow Electronics | Charge Pump INV -1.5V to -5.5V 25mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 Container: Cut Strips | Americas - 287 |
|
$1.6780 / $2.3340 | Buy Now |
|
Analog Devices Inc | Charged pump inverter w/shut d Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
$1.6160 / $3.3500 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$1.1400 / $3.0400 | Buy Now | |
|
Ameya Holding Limited | ADM8828ARTZ-REEL7 电压 电荷泵, 50mA, 190 kHz, -1.5 → -5.5 V, 6针 SOT-23封装 | 6000 |
|
RFQ | |
|
LCSC | Fixed 1.5V5.5V 25mA SOT-23-6 DC-DC Converters ROHS | 5 |
|
$2.0263 / $2.1501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM8828ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8828ARTZ-REEL7
Analog Devices Inc
Switched-Capacitor Voltage Inverter with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.025 A | |
Output Voltage-Nom | -5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 190 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for ADM8828ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM8828ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM8828ART-REEL7 | IC SWITCHED CAPACITOR CONVERTER, 190 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN, Switching Regulator or Controller | Analog Devices Inc | ADM8828ARTZ-REEL7 vs ADM8828ART-REEL7 |
ADM8828ARTZ | SWITCHED CAPACITOR CONVERTER, 190kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | Analog Devices Inc | ADM8828ARTZ-REEL7 vs ADM8828ARTZ |
ADM8828ART-REEL | Switched-Capacitor Voltage Inverter with Shutdown | Analog Devices Inc | ADM8828ARTZ-REEL7 vs ADM8828ART-REEL |
ADM8828ART | IC SWITCHED CAPACITOR CONVERTER, 190 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN, Switching Regulator or Controller | Analog Devices Inc | ADM8828ARTZ-REEL7 vs ADM8828ART |