ADM8698AN
vs
FM810LS3X
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
SOT-23
Package Description
PLASTIC, DIP-8
TSSOP,
Pin Count
8
3
Reach Compliance Code
unknown
unknown
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDIP-T8
R-PDSO-G3
JESD-609 Code
e0
e3
Length
9.88 mm
2.9 mm
Moisture Sensitivity Level
NOT APPLICABLE
NOT SPECIFIED
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
3
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT APPLICABLE
NOT SPECIFIED
Qualification Status
COMMERCIAL
Seated Height-Max
4.57 mm
1.14 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
1 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
NOT SPECIFIED
Width
7.62 mm
1.3 mm
Base Number Matches
2
2
Rohs Code
Yes
Compare ADM8698AN with alternatives
Compare FM810LS3X with alternatives